Broadcom HDLO-1414

50¡ã 1.2mcd~13.3mcd ASCII 5 x 7 Dot Matrix 2.29mm 3.61mm 3.7mm 3.7mm DIP 17.66mm*20.12mm*6.1mm
$ 36.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLO-1414.

IHS

Datasheet11 pages9 years ago

Newark

X-ON

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom HDLO-1414 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

.28IN. 7 SEGMENT 4 DIGIT DISPLAY,635NM RED, GRAY FACE, WHITE SEGMENTS | Lumex LDQ-M284RI
Four Digit Seven Segment Red 0.28" Common Cathode Through Hole LED Display
LED Displays & Accessories LED Display
Lite-OnLTC-571HR
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm
Lite-OnLTC-4624JR
7-Segment LED High Efficiency Red 635nm 3-Digit 3.3mcd CA RHDP 3.0V
KingbrightBC56-12SRWA
7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm

Descriptions

Descriptions of Broadcom HDLO-1414 provided by its distributors.

50¡ã 1.2mcd~13.3mcd ASCII 5 x 7 Dot Matrix 2.29mm 3.61mm 3.7mm 3.7mm DIP 17.66mm*20.12mm*6.1mm
Alphanumeric LED Display, Red, 3.5 mcd, 4, 3.7 mm, 5 V
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V; LED Colour: Red; Forward Current If: -; Luminous Intensity: 3.5mcd; No. of Digits / Alpha: 4; Character Size: 3.7mm; Supply Voltage: 5V; Display Area Width: 17.66mm; Character Format: Do
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.68mm; Color:High Efficiency Red; Luminous Intensity:6800µcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLO-1414.
  • HDLO1414