Kingbright BC56-12SRWA

7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright BC56-12SRWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

SOS electronic

TME

CAD Models

Download Kingbright BC56-12SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

KingbrightBA56-12SRWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
Lite-OnLTC-571HR
2.4mcd 7-Segment Red LED, 0.56in, 8.13mm×14.22mm×14.224mm, DIP-12, TH, 8mm×37.7mm×19.05mm
Lite-OnLTC-2621E
7 Seg Numeric LED Display, Orange Red, 7mm
Lite-OnLTC-561HR
2.4mcd Red 7-Segment LED, 8.13mm x 14.22mm x 14.224mm, DIP-12, TH, 8mm x 37.7mm x 19.05mm

Descriptions

Descriptions of Kingbright BC56-12SRWA provided by its distributors.

7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm
34mcd 660nm red 3 14.2mm 14.22mm DIP-12 Through hole mounting 8.1mm*19mm*37.6mm
LED Display 7-segment 3-digit 0.56"(14.22mm) Red 640nm
.56" 3-DIGIT RED LED DISPLAY, RoHS
Kingbright SCT
LED Displays & Accessories 14mm THREE DIGIT
DISPLAY 7SEG 0.56" TRP RED 12DIP
14.22mm 3-DIG LED NUM DISP RED 34000ucd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 56-12 SRWA
  • BC 56-12SRWA