Broadcom HCTL-2022

IC INTERFACE SPECIALIZED 20DIP / Encoder to Microprocessor Interface 20-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCTL-2022.

SHENGYU ELECTRONICS

Datasheet21 pages19 years ago

Newark

CAD Models

Download Broadcom HCTL-2022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-09-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-19
LTD Date2018-09-19

Related Parts

Analog DevicesMAX203EPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesMAX3223EEPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS232 250KBPS SD 20-DIP
Analog DevicesMAX218CPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
Analog DevicesLTC1045CN#PBF
IC TRANSLATOR/RCVR/DVR HEX 20DIP / Analog Switch Hex SPST 20-Pin PDIP N Tube

Descriptions

Descriptions of Broadcom HCTL-2022 provided by its distributors.

IC INTERFACE SPECIALIZED 20DIP / Encoder to Microprocessor Interface 20-PDIP
Quadrature Decoder/ Counter Interface IC 22-Pin PDIP
IC,Servo Encoder,CMOS,DIP,20PIN,PLASTIC RoHS Compliant: Yes
Interface Circuit, CMOS, PDIP20
BROADCOM LIMITED HCTL-2022 Specialized Interface, Multiplexed, Interfaces Encoder to Microprocessor, 0.3 V, 6 V, DIP, 20 Pins
20-pin Decoder/Counter PDIP; Interface Type:Multiplexed; Interface Applications:Interfaces Encoder to Microprocessor; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:DIP; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Frequency:33MHz; IC Case Style:DIP; Input Current:10µA; Input Type:Schmitt Trigger; Interface Applications:Encoder to Microprocessor, Potentiometer to Data Input Bus; Interface Type:Parallel; No. of Bits:32; No. of Outputs:8; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Output Type:LSTTL; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Type:Quadrature Decoder/Counter

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCTL2022