Broadcom HCPL-J456-000E

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J456-000E.

IHS

Datasheet23 pages9 years ago

iiiC

Newark

Inventory History

3 month trend:
-17.06%

CAD Models

Download Broadcom HCPL-J456-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
California Eastern LaboratoriesPS9513-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay SFH6136-X001
VishaySFH6135
SFH6135 Series 25 V 5300 Vrms Transistor Output Optocoupler - DIP-8
ToshibaTLP350H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-J456-000E provided by its distributors.

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators 1MBd, 1Ch, 10mA
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Package/Case:8-DIP; CTR Max:90%; CTR Min:44%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM