Broadcom HCPL-9030-000E

Optocoupler, Digital Output, 2 Channel, 2.5 kV, 100 Mbaud, DIP, 8 Pins
$ 43.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-9030-000E.

IHS

Datasheet14 pages13 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.50%

CAD Models

Download Broadcom HCPL-9030-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.988
$ 21.147
Stock
53,434
72,113
Authorized Distributors
3
0
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
-
-
Isolation Voltage
2500 Vrms
-
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP523-2
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-9030-000E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 2.5 kV, 100 Mbaud, DIP, 8 Pins
DGTL ISO 2500VRMS 2CH GP 8DIP / General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
OPTOCOUPLER; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:10µA; Output Voltage:5V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +100°C; Output Type:Logic Gate; Output Voltage Max:7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-9030-000E.
  • HCPL9030-000E
  • HCPL9030000E