Broadcom HCPL-9030-300E

OptoCoupler 2-CH 8-Pin PDIP SMD Tube
$ 21.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-9030-300E.

IHS

Datasheet18 pages9 years ago

CAD Models

Download Broadcom HCPL-9030-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.147
$ 43.988
Stock
72,113
53,434
Authorized Distributors
0
3
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
-
-
Isolation Voltage
-
2500 Vrms
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler with transistor output; VISHAY; ILD755-2X007T; 2; 1 V; 8; SMD/SMT
VishayVO1263AAC
OPTOISO 5.3KV 2CH PHVOLT 8SMD / Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-9030-300E provided by its distributors.

OptoCoupler 2-CH 8-Pin PDIP SMD Tube
DIGITAL ISOLATOR, CMOS, PDIP8
Isolators Digital Isolator (10 0MB) LF
IC DGTL ISO 2CH CMOS 100MBD 8SO
DGTL ISO 2500VRMS 2CH GP 8SO
DIGITAL ISOLATOR 100MB LF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM