Vishay VO2631

Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2631.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+68.11%

CAD Models

Download Vishay VO2631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayCNY74-2H
CNY74-2H DC INPUT TRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN PDIP
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Vishay VO2631 provided by its distributors.

Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
OPTOCOUPLER, 10MBD, 5KV/US, 8PIN; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Logic Gate; Input Current:10mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011)
Optocoupler; No. of Channels:2; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-DIP; Common Mode Ratio:5000; Data Rate Max:10Mbps; Fall Time, tf:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric