Broadcom HCPL-7720-060E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
$ 2.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7720-060E.

IHS

Datasheet21 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP350(F)
Optocouplers with Logic Output; TOSHIBA; TLP350(F); PDIP; Unidirectional; Through Hole; 1
ToshibaTLP350H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Magazine
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
ToshibaTLP550F
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins

Descriptions

Descriptions of Broadcom HCPL-7720-060E provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
OPTOCOUPLER 25MBD 8NS VDE 8-DIP
OptoCouplers & OptoIsolators 1Ch, 10mA, 600mW
25MBd 1 DIP-8 9.65mm*6.35mm*3.56mm
CMOS OPTOCOUPLER 25MBD, IEC+LF
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:8-DIP; Common Mode Ratio (CMR):10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM