Broadcom HCPL-7710#300

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube
$ 3.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7710#300.

ODG (Origin Data Global)

Datasheet17 pages10 years ago

DigiKey

Jameco

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-7710#300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.998
$ 3.156
Stock
149,176
103,880
Authorized Distributors
2
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
9 ns
9 ns
Fall Time
8 ns
8 ns
Output Voltage
-
5 V
Output Current
10 mA
10 mA
Forward Voltage
-
-
Forward Current
10 mA
10 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-7710#300 provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 12.5MBps
OptoCouplers & OptoIsolators 1Ch, 10mA, 600mW
12.5MBd 1 DIP-8 9.65mm*6.35mm*3.56mm
CMOS OPTOCOUPLER(12.5MBD),SMD <AZ
OPTOCOUPLER CMOS 12MBD GW 8-SMD
OPTOISO 3.75KV PUSH PULL 8DIP GW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7710-300
  • HCPL7710#300
  • HCPL7710-300