Broadcom HCPL-7510-300

Non-RoHS Compliant EAR99 HCPL-7510 TIN LEAD op amp amplifier circuit 4.455mm 600nA 4.5V 100kHz
$ 5.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7510-300.

IHS

Datasheet17 pages17 years ago

Jameco

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Broadcom HCPL-7510-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.001
$ 3.515
Stock
38,894
317,659
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
11.7 mA
11.7 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMH2180TM
Clock Buffer 2-OUT 2-IN 1:1 8-Pin Micro SMD

Descriptions

Descriptions of Broadcom HCPL-7510-300 provided by its distributors.

Non-RoHS Compliant EAR99 HCPL-7510 TIN LEAD op amp amplifier circuit 4.455mm 600nA 4.5V 100kHz
IC OPAMP ISOLATION 1 CIRC 8DIPGW
OptoCoupler 1-CH 8-Pin PDIP SMD Tube
OPTOCOUPLER CURR SENSE GW 8-SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM