Broadcom HCPL-6731

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 0.1MBps
$ 152.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-6731.

IHS

Datasheet14 pages13 years ago

Avago

iiiC

Alternate Parts

Price @ 1000
$ 152.85
$ 102.905
$ 102.905
Stock
91,818
105,891
105,891
Authorized Distributors
1
6
6
Case/Package
CLCC
CLCC
CLCC
Number of Pins
20
20
20
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
17 µs
17 µs
Fall Time
-
-
-
Output Voltage
-
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.7 V
1.7 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-6731 provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 0.1MBps
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 20-Pin LCCC
NPN-Output dc-Input Optocoupler,2-CHANNEL,LLCC
OptoCouplers & OptoIsolators 4Ch, 1500%CTR Hermetically sealed
Hermetically Sealed Low IF Wide Vcc High Gain Optocouplers
OPTOISO 1.5KV 2CH DARL 20-LCCC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL6731