Broadcom HCPL-4534-500E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SO T/R
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4534-500E.

IHS

Datasheet13 pages10 years ago

Arrow Electronics

iiiC

Newark

Inventory History

3 month trend:
+30.83%

Alternate Parts

Price @ 1000
$ 3.13
$ 3.202
Stock
143,242
125,460
Authorized Distributors
4
2
Case/Package
SMD/SMT
SO
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
24 %
15 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
20 V
Output Current
-
-
Forward Voltage
-
1.7 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-4534-500E provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SO T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
OptoCouplers & OptoIsolators 1MBd, 2Ch, 25mA
OPTOCOUPLER TRANS 3.75KVRMS 8SMD
1Mbps 2 8-SMD , 5.08mm*3.94mm*3.18mm
Optocoupler; No. of Channels:2; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4534-500E
  • HCPL4534500E