
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-4058-1-ND | 6,933 | 1 | Cut Tape | ||||||||
| TME | HCPL-4502-500E | 0 | 1K | 43m | ||||||||
| Newark | HCPL-4502-500E | 0 | 4K | Tape & Reel | ||||||||
| Avnet | HCPL-4502-500E | 0 | 4K | 14h | ||||||||
| Mouser | 630-HCPL-4502-500E | 2,269 | 1 | Tape & Reel |
Download Broadcom HCPL-4502-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom HCPL-4502-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: