Broadcom HCPL-3760-500E

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3760-500E.

Newark

Datasheet14 pages16 years ago
Datasheet13 pages21 years ago

iiiC

Inventory History

3 month trend:
+32.56%

CAD Models

Download Broadcom HCPL-3760-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 3.32
$ 3.32
Stock
177,961
161,535
161,535
Authorized Distributors
5
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
14 µs
-
-
Fall Time
-
400 ns
400 ns
Output Voltage
20 V
20 V
20 V
Output Current
-
30 mA
30 mA
Forward Voltage
-
-
-
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube
Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5.3 kV
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Diodes Inc.MOC3063S-TA1
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-3760-500E provided by its distributors.

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
ISOLATED VOLTAGE/CURRENT DETECTOR Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
1 DIP-8 , 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators AC/DC to Logic
OPTOISOLATOR 3.75KV DARL 8DIP GW
ISOLATED VOLT/CURR DET, T/R+LF
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:2.2mA; Output Voltage Max:18V; Package/Case:8-SOIC; Common Mode Ratio:4000; Forward Current:1.8mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-3760500E
  • HCPL3760-500E
  • HCPL3760500E