Broadcom HCPL-314J-500E

OPTOISO 5KV 2CH GATE DRIVER 16SO / Optocoupler Drive Push-Pull 2-CH 30V 1500V 16-Pin SOIC T/R
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-314J-500E.

IHS

Datasheet16 pages9 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+27.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-314J-500E provided by its distributors.

OPTOISO 5KV 2CH GATE DRIVER 16SO / Optocoupler Drive Push-Pull 2-CH 30V 1500V 16-Pin SOIC T/R
0.4-AMP OUTPUT CURRENT IGBT GATE DRIVE OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation
700ns 2 10V 700ns,700ns 30V 0.8V/2V DC IGBT 700ns 400mA SO-16 , 10.31mm*7.49mm*3.51mm
BROADCOM LIMITED - HCPL-314J-500E - OPTOCOUPLER, GATE DRIVE O/P, 5KV
; Operating Temperature Range:-40 C to +100 C ;RoHS Compliant: Yes
OptoCouplers & OptoIsolators 0.4A IGBT Gate Drive
GATE DRIVE OPTOCOUPLER, T/R+LF
2xOptoc. 5kV IGBT Dr. 0,6A SOL16
OPTOISO 5KV 2CH GATE DRIVER 16SO
OPTOCOUPLER, GATE DRIVE O/P, 5KV; No. of Channels: 2 Channel; Optocoupler Case Style: SOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 12mA; No. of Channels: 2Chann

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL314J-500E
  • HCPL314J500E