Broadcom HCPL-2400

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 40MBps
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2400.

CAD Models

Download Broadcom HCPL-2400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ToshibaTLP2200(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP358H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Magazine
ToshibaTLP350H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Magazine
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins

Descriptions

Descriptions of Broadcom HCPL-2400 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 40MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:8mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Baud Rate:40000000; CMR:1000V/µs; Fall Time tf:33ns; Output Enable:Yes; Output Type:Logic Gate; Rise Time:30ns; Voltage Vcm:1000V
The HCPL-2400 and HCPL-2430high speed optocouplers combine an 820 nm Alga As light emitting diode with a high speed photo detector. This combination results in very high data rate capability and low input current. The totem pole output (HCPL2430) or three state output(HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2400