Broadcom HCPL-177K

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP
$ 739.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-177K.

IHS

Datasheet14 pages13 years ago

Avago

Newark

Alternate Parts

Price @ 1000
$ 739.25
$ 875.242
$ 875.242
Stock
35,359
36,569
36,569
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
1500 %
1500 %
1500 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-177K provided by its distributors.

Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP
Logic IC Output Optocoupler, 4-Channel, 4-Element, 1500V Isolation, 0.1MBps
OptoCouplers & OptoIsolators 4Ch, 1500%CTR Hermetically sealed
Hermetically Sealed Low IF Wide Vcc High Gain Optocouplers
OPTOISO 1.5KV 4CH DARLNG 16-DIP
Optocoupler; No. of Channels:4; Optocoupler Output Type:Logic Gate; Input Current Max:20mA; Output Voltage Max:20V; Package/Case:16-DIP; CTR Min:300%; Data Rate Max:100Kbps; Input Current:0.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL177K