Broadcom HCPL-092J-500E

BROADCOM LIMITED HCPL-092J-500E Digital Isolator, 4 Channel, 12 ns, 3 V, 5.5 V, SOIC, 16 Pins
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-092J-500E.

IHS

Datasheet18 pages9 years ago

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+53.88%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-092J-500E provided by its distributors.

BROADCOM LIMITED HCPL-092J-500E Digital Isolator, 4 Channel, 12 ns, 3 V, 5.5 V, SOIC, 16 Pins
High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator Three State 4-CH 110MBd 16-Pin SOIC N T/R
DIGITAL ISOLATOR, QUAD, 5.5V, NSOIC-16
Isolators Digital Isolators (1 00MBd),T/R+LF
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Circuit, 1 Func, CMOS, PDSO16
IC,DIGITAL COUPLER,CMOS,SOP,16PIN,PLASTIC
DIGITAL ISOLATOR, CMOS, PDSO16
DIGITAL ISOLATOR, QUAD, 5.5V, NSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 12ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL092J-500E
  • HCPL092J500E