Broadcom HCPL-0723

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0723.

Avago

Datasheet12 pages9 years ago
Datasheet12 pages13 years ago

X-ON

DigiKey

Jameco

iiiC

Inventory History

3 month trend:
-24.28%

Alternate Parts

Price @ 1000
$ 5.79
$ 4.404
$ 4.404
Stock
140,329
124,406
124,406
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
8 ns
8 ns
8 ns
Fall Time
6 ns
6 ns
6 ns
Output Voltage
-
5 V
5 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
-
-
-
Forward Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0723 provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
50 MBd 2 ns PWD High Speed CMOS Optocoupler | OPTOISO 3.75KV PUSH PULL 8SO
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
50MBd 1 SOIC-8 5.08mm*3.94mm*3.17mm
OptoCouplers & OptoIsolators 50MBd, 1Ch, 150mA
OPTOCOUPLER50MBD, 2NS PWD, SO8

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0723