Broadcom HCPL-070A-500E

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 5 mA, 3.75 kV, 800 %
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-070A-500E.

IHS

Datasheet14 pages9 years ago

Newark

X-ON

iiiC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Broadcom HCPL-070A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-070A-500E provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 5 mA, 3.75 kV, 800 %
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R / OPTOISO 3.75KV DARLINGTON 8-SO
OPTOCOUPLER, PHOTODARLINGTON, 3.75KV; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 5mA; Isolation Voltage: 3.75kV; CTR Min: 800%; Collector Emitter Voltage V(br)ceo: 18V;
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:5000µA; Output Voltage Max:18V; Package/Case:SOIC-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 070A 500E
  • HCPL070A-500E
  • HCPL070A500E