Broadcom HCPL-0314-000E

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin SOIC Tube
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0314-000E.

IHS

Datasheet19 pages9 years ago

element14 APAC

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-7.00%

CAD Models

Download Broadcom HCPL-0314-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0314-000E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin SOIC Tube
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV
700ns 10V 700ns,700ns 30V DC 700ns 600mA,600mA SOIC-8 5.08mm*3.94mm*3.38mm
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:35V; Package/Case:8-SOIC; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, 0.4A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Gate Drive; Input Current:3mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, VDE; CMR:10kV/µs; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:0.4A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Propagation HL:0.7µs; Time, Propagation LH:0.7µs; Voltage, Vcc Max:30V; Voltage, Vcc Min:10V; Voltage, Vcm:1000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0314-000E
  • HCPL0314000E