Broadcom HCNW139-000E

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 20 mA, 5 kV, 400 %
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW139-000E.

IHS

Datasheet19 pages9 years ago

Future Electronics

Newark

Farnell

X-ON

Inventory History

3 month trend:
-20.17%

CAD Models

Download Broadcom HCNW139-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.793
$ 0.793
Stock
188,554
6,340,873
6,340,873
Authorized Distributors
4
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
200 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
18 V
-
-
Output Current
60 mA
-
-
Forward Voltage
-
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCNW139-000E provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 20 mA, 5 kV, 400 %
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
Avnet Japan
Broadcom Darlington output type optocoupler, Through hole mounting, 8needle, PDIP-Wencapsulation
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Darlington; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-DIP; CTR Max:4500%; CTR Min:200%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.
OPTOCOUPLER, DARLINGTON; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Darlington Transistor; Input Current:0.5mA; Voltage, Output Max:18V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA Approved & UL Recognised; Approval Category:IEC/EN/DIN EN 60747-5-2; External Depth:11.0mm; External Length / Height:5.1mm; Lead Spacing:2.54mm; Multiple Data Rates:100 KBd; No. of Pins:8; Optocoupler Type:Darlington Output; Output Current:60mA; Power Dissipation:135mW; Row Pitch:11mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.2µs; Time, Propagation LH:2µs; Voltage, Input Max:18V; Voltage, Input Min:4.5V; Width, External:11.15mm; Ratio, CTR Min:400%; Ratio, CTR Typ:4500%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-139-000E
  • HCNW139-000-E
  • HCNW139000E