Broadcom HCMS-3963

Alphanumeric Displays Panel 4DIGIT 140LED Green 12-Pin DIP
$ 24.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3963.

Newark

Datasheet18 pages15 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Seven-Segment Numeric Led Display,4-Character,green,dip Rohs Compliant: Yes |Lumex LDQ-N512RI
KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
Seven-Segment Numeric Led Display,1-Character,green,dip Rohs Compliant: Yes
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm

Descriptions

Descriptions of Broadcom HCMS-3963 provided by its distributors.

Alphanumeric Displays Panel 4DIGIT 140LED Green 12-Pin DIP
LED Displays Green, 574nm 1x4 Alphanumeric
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
5X7 SMARTDISP 4CHAR .2IN, GREEN, 3.3V
LED DISPLAY, 4 CHAR, 0.2", GREEN; Character Size:5.08mm; LED Colour:Green; No. of Digits / Alpha:4; Display Area Width:21.46mm; Display Area Height:11.43mm; Supply Voltage:3.3V; Forward Current If:400µA; SVHC:No SVHC (15-Dec-2010); Character Type:Dot Matrix; Display Dots x Lines:5 x 7; Display Size:21.46mm x 11.43mm; Display Size:21.46mm x 11.43mm; Display Technology:LED; Forward Current If Max:400µA; Forward Voltage VF Max:3.3V; LCD Display Type:Alphanumeric; LED Colour:Green; Luminous Intensity Typ:252µcd; Meter Display Type:Alphanumeric; No. of Characters:4; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:568nm; Voltage Rating:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3963