Broadcom HCMS-3914

Dot Matrix Display Module 8-Digit 5x7 Orange 592nm Serial 1.4"L x 0.4"W x 0.2"H
$ 47.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3914.

Avago

Datasheet18 pages15 years ago

Jameco

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTS-4640AE
7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm
VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO1160
7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm
Lite-OnLTP-3784E
14 Seg Alphanumeric LED Display, 1-Character, Red Orange, 13.8mm
Lite-OnLTS-3403LE
7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
VishayTDSO5150
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HCMS-3914 provided by its distributors.

Dot Matrix Display Module 8-Digit 5x7 Orange 592nm Serial 1.4"L x 0.4"W x 0.2"H
Alphanumeric Displays Panel 8DIGIT 280LED Orange 14-Pin DIP
LED DISPLAY 5X7 8CHAR 3.8MM ORN
LED Displays Orange, 588nm 1x8 Alphanumeric
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
5X7 SMARTDISP 8CHAR .15IN, ORG, 3.3V
Alphanumeric Display; No. of Digits/Alpha:8; Character Size:3.81mm; Color:Orange; Luminous Intensity:600µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3914