Vishay TDSO5150

Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSO5150.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

Burklin Elektronik

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-2.70%

CAD Models

Download Vishay TDSO5150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO1160
7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm
Lite-OnLTS-546AE
7-Segment LED, Orange/Red, 2.2mcd, 7.62mm Pitch, DIP-10, TH, 7mm × 12.4mm × 13.2mm
EverlightMAN6660
Segment LED Display Common Anode 1DIGIT 8LED's Orange 2.2mcd
Lite-OnLTS-4801E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Lite-OnLTS-312AE
7 Seg Numeric LED Display, 1-Character, Orange Red, 7.62mm

Descriptions

Descriptions of Vishay TDSO5150 provided by its distributors.

Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
LED, 700 ucd (Min.) @ 10 mA, 630 nm (Typ.) @ 10 mA, 2 V (Typ.) @ 20 mA, | Vishay / Small Signal & Opto Products (SSP) TDSO5150
7-segment LED-display Forward voltage: 2 V Decimal point: right Design: THT Light colour: Orange Polarity: C.A. Character height: 13 mm No. of positions: 1 Peak wave length: 630 nm Rated on-state current (per LED): 10 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Orange Red; Luminous Intensity:700µcd; Forward Current:20mA; Forward Voltage:2V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSO 5150