Broadcom HCMS-3906

Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm
$ 29.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3906.

IHS

Datasheet18 pages9 years ago

Avago

Arrow Electronics

Newark

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

.28IN. 7 SEGMENT 4 DIGIT DISPLAY,635NM RED, GRAY FACE, WHITE SEGMENTS | Lumex LDQ-M284RI
Lite-OnLTC-571HR
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm
Lite-OnLTC-2723WC
Displays Segmented Panel 4DIGIT 36LED Red CC 10-Pin DIP
KingbrightBC56-12SRWA
7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm
Lite-OnLTC-2623WC
LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP
KingbrightBA56-12SRWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm

Descriptions

Descriptions of Broadcom HCMS-3906 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm
AVAGO TECHNOLOGIES HCMS-3906 LED DISPLAY, 4 CHAR, 0.15", RED
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Red; Luminous Intensity:16µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 4 CHAR, 0.15", RED; Character Format:Dot Matrix; Character Size:3.81mm; LED Colour:Red; Luminous Intensity:2.3mcd; No. of Digits / Alpha:4; Display Area Width:17.78mm; Display Area Height:10.16mm; Supply Voltage:3.3V; Forward Current If:400µA; SVHC:No SVHC (18-Jun-2012); Character Height:0.15"; Character Width:2.11mm; Character Width Spacing:4.45mm; Display Dots x Lines:5 x 7; Display Size:17.78mm x 10.16mm; Display Technology:LED; External Depth:5.08mm; External Length / Height:10.16mm; External Width:17.78mm; Forward Current If Max:400µA; Forward Voltage VF Max:3.3V; Humidity:85%; LCD Display Type:Alphanumeric; Lead Spacing:2.54mm; Luminous Intensity Typ:2.3mcd; Luminous Intensity per Character @ If:520µcd; Meter Display Type:Alphanumeric; No. of Characters:4; No. of Pins:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:635nm; Power Dissipation Pd:0.766W; Row Pitch:7.62mm; Supply Voltage DC Max:5.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3906