Broadcom HCMS-2905

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPL 5X7 4CHAR 3.8MM ALGAAS
$ 27.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2905.

IHS

Datasheet23 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-1.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories LED Display
Four Digit Seven Segment Red 0.28" Common Cathode Through Hole LED Display
Lite-OnLTC-571HR
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm
KingbrightBC56-12SRWA
7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm
Lite-OnLTC-5723HR
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP-12 8mm*50.3mm*19mm
KingbrightSC10-21SRWA
SC10-21SRWA 7-Segment LED Display; CC Red 120 mcd RH DP 26mm

Descriptions

Descriptions of Broadcom HCMS-2905 provided by its distributors.

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPL 5X7 4CHAR 3.8MM ALGAAS
LED Displays & Accessories Red 637nm 1x4 Alphanumeric
230¦Ìcd 5 x 7 Dot Matrix 3.71mm 2.11mm DIP 17.8mm*10.2mm*5.1mm
Alphanumeric Displays Panel 4DIGIT 140LED Red 12-Pin DIP
DISPLAY, LED, DEEP RED, 400UA, 770UCD;
5X7 DOT MATRIX DISPLAY RED 3.81 mm
5X7 SMARTDISP 4CHAR .15IN, DEEP RED
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Red; Luminous Intensity:980µcd; Forward Current:15.4mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 4 CHAR, 0.15", RED; Operating Temperature Range:-40°C to +85°C; External Depth:5.08mm; External Length / Height:10.16mm; Width, External:17.78mm; Character Size:3.71mm; Character Type:Dot matrix, Compact, Serial Input; Display Technology:LED; Forward Current:15.4mA; LED Colour:Red; Lead Spacing:2.54mm; No. of Characters:4; Peak Pixel Current:15.4mA; Row Pitch:7.62mm; Supply Voltage:5V; Typ Luminous Intensity:0.23mcd; Voltage, Vf Max:5V; Width, Character Spacing:4.45mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2905