Broadcom CNY17-3-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom CNY17-3-000E.

Newark

Datasheet7 pages18 years ago
Datasheet6 pages21 years ago

iiiC

Avago

DigiKey

Inventory History

3 month trend:
+49.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom CNY17-3-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Avnet Japan
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-6 Input forward current: 60 mA
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:DIP-6; Breakdown Voltage Max:70V; CTR Max:200%; CTR Min:100% ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Bipolar Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA; No. of Pins:6; Optocoupler Type:General Purpose; Output Current:150mA; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Time, Fall:5000ns; Time, Propagation HL:5µs; Time, Propagation LH:5µs; Time, Rise:5000ns; Voltage, Output:70V; Voltage, Vf Max:1.7V; Voltage, Vf Typ:1.4V; Current, If CTR:10mA; Ratio, CTR Max:200%; Ratio, CTR Min:100%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 17-3-000E
  • CNY17-3-000E.
  • CNY173000E