Broadcom ASMT-UWB1-NX3D2

Broadcom Limited - ASMT-UWB1-NX3D2 - Led, SMD, PLCC2, Cool White 5000K
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX3D2.

IHS

Datasheet12 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
-35.07%

CAD Models

Download Broadcom ASMT-UWB1-NX3D2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes
LED Uni-Color Warm White 3200K 80 2-Pin PLCC T/R
LED Uni-Color White 8200K 2-Pin SMD T/R
Single Color LED, White, Diffused, 1.7mm
Single Color LED, White, Diffused, 2.4mm

Descriptions

Descriptions of Broadcom ASMT-UWB1-NX3D2 provided by its distributors.

BROADCOM LIMITED - ASMT-UWB1-NX3D2 - LED, SMD, PLCC2, COOL WHITE 5000K
Single Color LED, Neutral White, 2.2mm
LED Uni-Color White 2-Pin PLCC T/R
LED Chip Cool White 5000K 30mA 2-Pin PLCC T/R
5¦Ìm(K) 120¡ã 3.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
OneWhite SMT PLCC-2 LED Indicator
LED, SMD, PLCC2, COOL WHITE 5000K; LED Colour:Cool White; Luminous Intensity:3.55cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.8V; LED Mounting:SMD; Lens Shape:Round; SVHC:No SVHC (20-Jun-2011); Colour Temperature Typ:5000K

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM