
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASMT-UWB1-NX3B2 | 37 | 1 | Cut Tape | ||||||||
| DigiKey | 516-2958-1-ND | 57,227 | 1 | Cut Tape | ||||||||
| TME | ASMT-UWB1-NX3B2 | 1,057 | 1 | 16h | ||||||||
| Avnet | ASMT-UWB1-NX3B2 | 0 | 50K | 3d | ||||||||
| element14 APAC | ASMT-UWB1-NX3B2 | 38,850 | 5 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX3B2.
Download Broadcom ASMT-UWB1-NX3B2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ASMT-UWB1-NX3B2 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX3B2.