Broadcom ASMT-SGB5-NW703

BROADCOM LIMITED ASMT-SGB5-NW703 LED, Green, SMD, 30 mA, 3.2 V, 525 nm
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-SGB5-NW703.

Newark

Datasheet9 pages15 years ago

Farnell

Inventory History

3 month trend:
-6.36%

CAD Models

Download Broadcom ASMT-SGB5-NW703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Green 520nm Automotive 4-Pin PLCC T/R
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
LED Uni-Color True Green 520nm Automotive 4-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL

Descriptions

Descriptions of Broadcom ASMT-SGB5-NW703 provided by its distributors.

BROADCOM LIMITED ASMT-SGB5-NW703 LED, Green, SMD, 30 mA, 3.2 V, 525 nm
525nm 120¡ã 3.2V 30mA , , PLCC-4 , 3.2mm*2.8mm*2.1mm
LED, SMD, PLCC4, SILICONE, GREEN
PLCC4, P/TMT, SIL, 120VA, INGAN, GREEN
LED, SMD, PLCC4, SILICONE, GREEN; Series:PLCC4; LED Colour:Green; Luminous Intensity @ Test:2.85cd; Wavelength Typ:525nm; Forward Current @ Test:20mA; Forward Current If Max:90mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:114mW; Viewing Angle:120°; LED Mounting:SMD; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:114mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM