Broadcom ASMT-RH45-AQ502

AVAGO TECHNOLOGIES ASMT-RH45-AQ502 LED, Orange, 0.8mm x 1.1mm, 605 nm, 2 V, 20 mA, 130 mcd
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-RH45-AQ502.

IHS

Datasheet10 pages9 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Broadcom ASMT-RH45-AQ502 provided by its distributors.

AVAGO TECHNOLOGIES ASMT-RH45-AQ502 LED, Orange, 0.8mm x 1.1mm, 605 nm, 2 V, 20 mA, 130 mcd
Single Color LED, Red Orange, Untinted Diffused, 1.1mm
621nm 145¡ã 2.4V 20mA , , 0603 , 1.6mm*800¦Ìm*450¦Ìm
LED CHIPLED 0.45MM RED/ORN 0603
LED SMD Standard Reddish-Orange
AC 0603, TOP MT, ALINGAP, RORG
LED, SMD, 0603, RED-ONG; Bulb Size:0.8mm x 1.1mm; LED Colour:Red / Orange; Viewing Angle:145°; LED Mounting:SMD; Lens Shape:Rectangular; SVHC:No SVHC (15-Dec-2010); Forward Voltage VF Max:2.4V; LED Type:Standard; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SMD; Peak Wavelength:612nm; Termination Type:SMD; Wavelength Typ:612nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM