
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASMT-QWBF-NKL0E | 452 | 1 | Cut Tape | ||||||||
| DigiKey | 516-2952-1-ND | 1,561 | 1 | Cut Tape | ||||||||
| Avnet | ASMT-QWBF-NKL0E | 0 | 8K | 9h | ||||||||
| element14 APAC | ASMT-QWBF-NKL0E | 19 | 1 | Cut Tape | 20h | |||||||
| Farnell | ASMT-QWBF-NKL0E | 19 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Broadcom ASMT-QWBF-NKL0E.
Download Broadcom ASMT-QWBF-NKL0E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ASMT-QWBF-NKL0E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMT-QWBF-NKL0E.