Broadcom ASMT-CB00

LED Uni-Color Blue 469nm 2-Pin Case 0603 T/R
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-CB00.

IHS

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
-69.68%

CAD Models

Download Broadcom ASMT-CB00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-09
LTD Date2026-04-09

Related Parts

KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Broadcom ASMT-CB00 provided by its distributors.

LED Uni-Color Blue 469nm 2-Pin Case 0603 T/R
Single Color LED, Blue, Untinted Nondiffused, 1.2mm
Broadcom LED, 1608 (0603), 473 nm, 1.6 x 1 x 0.4mm
LED Single Chip Blue 473nm 10mA 2-Pin SMD T/R
LED, Blue, SMD, 1.2mm, 5 mA, 2.85 V, 473 nm
LED CHIPLED 0.4MM BLUE RA 0603
LED SMD Standard Blue, 469nm Right Angle
SMD LED [Broadcom] ASMT-CB00 SMD LED
CHIP, R/ANGLE MT, 0.4MM, INGAN, BLUE
LED, SMD, 0.4MM, R/A, BLUE; Bulb Size:1.2mm; LED Colour:Blue; Luminous Intensity:18mcd; Viewing Angle:150°; Forward Current If:5mA; Forward Voltage:2.85V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:473nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:473nm; Forward Voltage VF Max:3.15V; LED / Lamp Size:1.2mm; LED Type:Standard; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTCB00