Broadcom AEIC-2631-S16TR

R-PDSO-G16 AEIC-2631 Tape & Reel (TR) RS422RS485 interface transceiver 2V 20mA 9.89mm 310ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AEIC-2631-S16TR.

SHENGYU ELECTRONICS

Datasheet3 pages14 years ago

CAD Models

Download Broadcom AEIC-2631-S16TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
Stock
52,874
113,054
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
-
Interface
-
RS-422
Number of Drivers
-
4
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom AEIC-2631-S16TR provided by its distributors.

R-PDSO-G16 AEIC-2631 Tape & Reel (TR) RS422RS485 interface transceiver 2V 20mA 9.89mm 310ns
Quad Transmitter 16-Pin SOIC
Line Driver, 4 Func, 4 Driver, PDSO16
IC DRIVER RS422/485 16SOIC
Quad Diff LD w/o Enable Function

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEIC2631S16TR