Broadcom ACPL-W70L-000E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-W70L-000E.

IHS

Datasheet17 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
-30.37%

CAD Models

Download Broadcom ACPL-W70L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.093
$ 2.13
Stock
61,241
55,443
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
3.5 ns
3.5 ns
Fall Time
3.5 ns
3.5 ns
Output Voltage
5 V
6 V
Output Current
10 mA
10 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R / OPTOISO 3.75KV OPEN COLL SO6-5
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
California Eastern LaboratoriesPS9313L2-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape
California Eastern LaboratoriesPS9303L-AX
OPTOISO 5KV PUSH PULL 6DIP GW / Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom ACPL-W70L-000E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched Tube
Avnet Japan
3.3V/5V High Speed Digital CMOS Optocoupler
Optocoupler [Broadcom] ACPL-W70L-000E Optocoupler
OPTOCOUPLER 15MBD 1CH 5KV 6SSOP
OptoCouplers & OptoIsolators Digital Optocouplers
OPTOCOUPLER, DIGITAL, 5KV, SSO-6
OPTOISO 5KV PUSH PULL 6SSO / Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO
STRETCH EMERALD SINGLES PB-FREE
3.3V/5V HS DIGITAL CMOS OPTOCOUPLER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:8mA; Output Voltage:6V; Opto Case Style:SOIC; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +105°C; Output Type:Logic Gate; Output Voltage Max:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM