Broadcom ACPL-M46U-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-M46U-000E.

Avago

Datasheet13 pages12 years ago
Datasheet14 pages15 years ago

Farnell

Inventory History

3 month trend:
-6.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-M46U-000E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
Wide Operating Temperature Intelligent Power Module Optocoupler Small Outline 5 Leads
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER PWR MOD AUTO 5-SOIC
OPTOISO 3.75KV OPN COLLECTOR SO-5
OPTOCOUPLER, SMD, IPM DRIVER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:IGBT Gate Drive; Input Current:20mA; Voltage, Output Max:30V; Case Style:SOIC-5; Operating Temperature Range:-40°C to +125°C; Opto Case Style:SOIC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM