Broadcom ACPL-K453-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO Stretched Tube
$ 1.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K453-000E.

Avago

Datasheet9 pages13 years ago

TME

Inventory History

3 month trend:
-62.99%

CAD Models

Download Broadcom ACPL-K453-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.511
$ 1.649
Stock
69,575
90,620
Authorized Distributors
3
6
Case/Package
SO
SO
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
24 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.7 V
1.5 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO

Descriptions

Descriptions of Broadcom ACPL-K453-000E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO Stretched Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
1Mbps 1 SOIC-8 5.85mm*6.81mm*3.18mm
OPTOISOLATOR 5KV TRANSISTOR 8-SO
OptoCouplers & OptoIsolators 1MBd, 15000V/us
IC OPTOCPLR DC-IN 1-CH TRANS W/BASE DC-OUT SO-8
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Bipolar Transistor; Input Current:25mA; Voltage, Output Max:20V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; CMR:15000V/µs; No. of Pins:8; Optocoupler Type:General Purpose; Output Current:8mA; Peak Output Current:16mA; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Termination Type:SMD; Time, Fall:800ns; Time, Rise:1000ns; Voltage, Vf Max:1.7V; Voltage, Vf Typ:1.5V; Ratio, CTR Min:15%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM