Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C87A-500E

IC OPAMP ISOLATION 1 CIRC 8SO Isolation Amplifier 1 Circuit Differential 8-SO Stretched
$ 4.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87A-500E.

ODG (Origin Data Global)

Datasheet16 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+144%

CAD Models

Download Broadcom ACPL-C87A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.034
$ 5.82
Stock
1,195,027
4,673,547
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.5 mA
10.5 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RenesasEL8172FSZ
EL8172 Series 5.5 V 170 kHz Micropower Instrumentation Amplifier -SOIC-8
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesADA4899-1YRDZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 230muV 93dB

Descriptions

Descriptions of Broadcom ACPL-C87A-500E provided by its distributors.

IC OPAMP ISOLATION 1 CIRC 8SO Isolation Amplifier 1 Circuit Differential 8-SO Stretched
ROHS3Compliant EAR99 ACPL-C87 Tin (Sn) op amp buffer circuit 3.607mm 1.5nA 3V 100kHz
Isolation Amplifier, Optical, 1 Amplifiers, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO
ISO VOLTAGE SENSOR, 100KHZ, 5KV, SSO-8; No. of Channels: 1 Channel; Optocoupler Case Style: SSO; No. of Pins: 8Pins; Isolation Voltage: 5kV; CTR Min: -; Bandwidth: 100kHz; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM