Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C87AT-500E

ROHS3Compliant e3 ACPL-C87 Tin (Sn) op amp amplifier circuit 3.607mm 1nA 4.5V 100kHz
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87AT-500E.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

Inventory History

3 month trend:
+36.68%

CAD Models

Download Broadcom ACPL-C87AT-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.82
$ 4.034
Stock
4,674,544
1,196,907
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
-300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.5 mA
10.5 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTSH340IDT
Video buffer, single supply, low input and output rail of 40mV/GND
STMicroelectronicsTS507IDT
TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8
STMicroelectronicsTSC1031IYDT
Operational Amplifier, 8 Func, 1100uV Offset-Max, 0.7MHz Band Width, CMOS, PDSO1
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9920ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers

Descriptions

Descriptions of Broadcom ACPL-C87AT-500E provided by its distributors.

ROHS3Compliant e3 ACPL-C87 Tin (Sn) op amp amplifier circuit 3.607mm 1nA 4.5V 100kHz
IC OPAMP ISOLATION 1 CIRC 8SO Isolation Amplifier 1 Circuit 8-SO Stretched
Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 100 kHz, 3 V to 5.5 V, 8 Pins, SSO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM