
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-3575-ND | 4,648 | 1 | Tube | ||||||||
| TME | ACPL-352J-000E | 0 | 135 | 23h | ||||||||
| Avnet | ACPL-352J-000E | 0 | 1035 | 3h | ||||||||
| Farnell | ACPL-352J-000E | 0 | 855 | 12h | ||||||||
| Mouser | 630-ACPL-352J-000E | 4,442 | 1 | Tube |
Download datasheets and manufacturer documentation for Broadcom ACPL-352J-000E.
Download Broadcom ACPL-352J-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Broadcom ACPL-352J-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-352J-000E.