
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ACNW3130-000E | 14 | 1 | 21h | ||||||||
| DigiKey | 516-ACNW3130-000E-ND | 1,344 | 1 | Tube | ||||||||
| Avnet | ACNW3130-000E | 0 | 1596 | 2d | ||||||||
| Newark | ACNW3130-000E | 0 | 3K | |||||||||
| Farnell | ACNW3130-000E | 0 | 1 | 23h |
Download datasheets and manufacturer documentation for Broadcom ACNW3130-000E.
Download Broadcom ACNW3130-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ACNW3130-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACNW3130-000E.