Broadcom ACML-7420-500E

High Speed CMOS Digital Isolator 16-Pin SOIC T/R
$ 5.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACML-7420-500E.

IHS

Datasheet14 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.984
$ 5.48
Stock
38,578
63,535
Authorized Distributors
2
4
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
-
-
Isolation Voltage
5600 Vrms
5600 Vrms
Propagation Delay
32 ns
32 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
3 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Broadcom ACML-7420-500E provided by its distributors.

High Speed CMOS Digital Isolator 16-Pin SOIC T/R
DGTL ISOLTR 5.6KV 4CH GP 16-SOIC
DGTL ISO 5600VRMS 4CH GP 16SOIC
DIGITAL ISOLATORS 100MBD, T/R+LF
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM