Broadcom 6N139-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N139-000E.

IHS

Datasheet19 pages9 years ago

Newark

element14 APAC

DigiKey

Future Electronics

Inventory History

3 month trend:
-69.64%

CAD Models

Download Broadcom 6N139-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.656
$ 0.656
Stock
271,226
194,335
194,335
Authorized Distributors
2
4
4
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP
Toshiba6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8

Descriptions

Descriptions of Broadcom 6N139-000E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Broadcom Phototransistor Output Optocoupler, TH, 8-Pin, DIP
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-DIP; CTR Max:5000%; CTR Min:400%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:100000; Current Ic Continuous a Max:0.5mA; Current If CTR:0.5mA; Current Transfer Ratio Min:400%; Nom Voltage Vol:0.1V; Operating Temperature Range:0°C to +70°C; Output Type:Photodarlington; Test Voltage:2500V; Voltage Vcc:18V
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139000E