Broadcom 6N139-500E

Darlington-NPN-Output dc-Input Optocoupler, 1-CHANNEL, 3.75kV ISOLATION, SO ; RoHS Compliant: Yes
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N139-500E.

IHS

Datasheet19 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+766%

CAD Models

Download Broadcom 6N139-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.69
$ 0.69
Stock
192,358
269,254
269,254
Authorized Distributors
4
2
2
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom 6N139-500E provided by its distributors.

Darlington-NPN-Output dc-Input Optocoupler,1-CHANNEL,3.75kV ISOLATION,SO ;RoHS Compliant: Yes
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 N 139-500 E
  • 6N139500E