Broadcom 5962-8876801PA

Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 5MBps
$ 183.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5962-8876801PA.

IHS

Datasheet15 pages13 years ago

Arrow Electronics

Avago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 183.504
$ 107.86
$ 107.86
Stock
60,107
77,147
77,147
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
-
-
Output Current
15 mA
15 mA
15 mA
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-09-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Broadcom 5962-8876801PA provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 5MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP
OptoCouplers & OptoIsolators 4.5-20Vcc, 1500Vdc Hermetically sealed
Hermetically Sealed, Low If, Wide Vcc, Logic Gate Optocouplers
OPTOCOUPLER GATE HERM SEAL 8DIP
5MBd 1 DIP-8 9.91mm*7.57mm*4.32mm
OPTOISOLTR 1.5KV TRI-STATE 8-DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-8876801PA.