Broadcom 4N35-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 3.55 kV, 100 %
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N35-000E.

IHS

Datasheet9 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-20.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N35-X001
NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,DIP ;RoHS Compliant: Yes
onsemiH11AA3M
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Vishay4N26
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Lite-On4N37M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Broadcom 4N35-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 3.55 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 3550V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.55kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Transfer Ratio Min:100%; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 35-000E
  • 4N35-000E.
  • 4N35000E