Brady XSL-23-427

Cable Markers Printable/Write On Adhesive Vinyl White/Clear IDXPERT™ Cartridge
$ 85.345
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)XSL-23-42701Box
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XSL-23-427.

Newark

Datasheet1 page11 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1591CTBU
PC enclosure, (L x W x H) 120 x 65 x 40 mm, blue/transparent, IP54, 1591CTBU
Hammond1455N1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1202
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in

Descriptions

Descriptions of Brady XSL-23-427 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl White/Clear IDXPERT™ Cartridge
Label, Self Laminating, 1Inx1In, Black/White; Anchura De La Cinta:25.4Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Idxpert Printer; Color De Fondo:Blanco; Etiqueta, Tamaño:1" X 1"; Label Material:Vinilo |Brady XSL-23-427
LABEL, SELF LAMINATING, 1INX1IN, 8PCS; B; LABEL, SELF LAMINATING, 1INX1IN, 8PCS; Background Color:Black on White / Transparent; For Use With:Bradys IDXPERT Printer; Label Material:Vinyl; Label Size:1" x 1"; Label Type:Self Laminating

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSL23-427
  • XSL23427