Brady XSL-102-427

XSL-102-427 IDXPERT™ Wire Marker, Self Laminating, .50" x 1.25"
$ 53.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XSL-102-427.

Farnell

Datasheet1 page19 years ago
Datasheet1 page11 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

Labeling Systems or Accessories .5 x1.5 Wire Marker Self-Laminating
Marker Tape Vinyl Black Print White Tape 25ft Panther LS8 Printer
Wire Labels & Markers ThermTrans, Non-laminated Label, Vinyl Cloth, .50 W x .75 H, White
TE Connectivity / RaychemSBP050100WE10
LABEL, THERMAL TRANSFER, SELF-LAMINATING, VINYL, 0.5 X 1.0 IN. | TE Connectivity SBP050100WE10

Descriptions

Descriptions of Brady XSL-102-427 provided by its distributors.

XSL-102-427 IDXPERT™ Wire Marker, Self Laminating, .50" x 1.25"
CABLE ID MARKERS; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: Black; Marker Colour: White; Product Range: -; Accessory Type: Label; Colour: Black on White; External Height: 1.25"
Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:-; Color De Leyenda:Negro; Marcador, Color:White; Altura:31.75Mm; Altura Externa:1.25"; Anchura Externa:0.5" |Brady XSL-102-427

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSL102-427
  • XSL102427