Brady XC-318-498

Printer Label Blank Black Legend White Background Adhesive Installation 0.318 in. x 24 ft
$ 98.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XC-318-498.

Newark

Datasheet1 page19 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Related Parts

PanduitHLC5S-X0
CABLE TIE, CLINCHING, 457mm; Fastener Length - Imperial:18"; Metric:457mm; Width Imperial:0.75";
PanduitPLT4.5S-MO
Cable Ties CABLE TIE BLACK

Descriptions

Descriptions of Brady XC-318-498 provided by its distributors.

Printer Label Blank Black Legend White Background Adhesive Installation 0.318 in. x 24 ft
Terminal Block Marker, Blank, Vinyl, White, 8.1Mm X 7.9M; Tipo De Accesorio:Label; Para Usar Con:Brady Idxpert Label Printer, Terminal Blocks; Leyenda:-; Espaciado, Paso:-; Altura:482.6Mm; Anchura Externa:0.318"; Color:Black On White |Brady XC-318-498
Labels; Accessory Type:Label; For Use Wi; Labels; Accessory Type:Label; For Use With:Brady IDXPERT Hand Held Label Printers; Marker Material:Vinyl Cloth; Legend Color:Black; Marker Color:White; Color:Black on White; External Width:0.318"; Height:482.6mm

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC318-498
  • XC318498